
This 600V solid hook-up wire features a 22AWG conductor made from copper with a tin coating, insulated with ETFE material. The insulation diameter is 0.043inch and the wire/cable diameter is 1.09mm. The wire is designed for use in applications with operating temperatures ranging from -65°C to 150°C. It is available in quantities of 5000 and is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 22759/32-22-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 22759/32-22-5 technical specifications.
| Color | Green |
| Conductor Material | Copper, Tin |
| Insulation Diameter | 0.043inch |
| Insulation Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Package Quantity | 5000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-81044 and MIL-C-27500, 44A0111, Raychem |
| Voltage | 600V |
| Wire/Cable Diameter | 1.09mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 22759/32-22-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.