High Performance Cable 1Conductors 26AWG 0.81mm Silver Plated Copper Alloy 600VAC
Checking distributor stock and pricing after the page loads.
| Type | High Performance Cable |
| Size | 26AWG |
| Maximum Outer Diameter | 0.81mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated Copper Alloy |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |