
This 600V solid hook-up wire features a 26AWG gauge and 0.81mm diameter, with a copper and silver conductor material. The wire is insulated with ETFE and has a diameter of 0.032inch. It is available in quantities of 5000 and is RoHS compliant. The operating temperature range is -65°C to 200°C, and it is suitable for use in cable form.
TE Connectivity 22759/33-26-5 technical specifications.
| Color | Green |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.032inch |
| Insulation Material | ETFE |
| Length | 1foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Package Quantity | 5000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0114, Raychem |
| Voltage | 600V |
| Wire/Cable Diameter | 0.81mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.