High Performance Cable 28AWG 0.69mm Silver Plated Copper Alloy 600VAC
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Conductor Material | Copper, Silver |
| ELV | Compliant |
| Insulation Material | ETFE |
| Lead Free | Not Applicable |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0114 |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Diameter | 0.69mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |