High Performance Cable 30AWG 0.61mm Silver Plated Copper Alloy 600VAC
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Conductor Material | Copper, Silver |
| Insulation Material | ETFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0114 |
| Voltage | 600V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |