
High Performance Cable 1Conductors 10AWG 3.25mm Tin Plated Copper White 600VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 22759/34-10-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Conductor Material | Copper, Tin |
| Insulation Diameter | 0.128inch |
| Insulation Material | ETFE |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Package Quantity | 1000 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0811, Raychem |
| Voltage | 600V |
| Wire/Cable Diameter | 3.25mm |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 22759/34-10-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.