
This 600V hook-up wire features a copper conductor and ETFE insulation, suitable for operating temperatures between -65°C and 150°C. It is compliant with RoHS regulations and is part of the MIL-W-22759 and MIL-C-27500 series. The wire has a diameter of 1.95mm and a 16AWG gauge, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0811 |
| Voltage | 600V |
| Wire/Cable Diameter | 1.95mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |