
This 600V 16AWG hook-up wire features ETFE insulation and is available in 1ft lengths. It is designed for use in high-temperature applications, with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The wire is UL approved and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the TE Connectivity 22759/34-16-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 22759/34-16-9 technical specifications.
| Approvals | UL |
| Color | White |
| Conductor Material | Copper, Tin |
| Insulation Diameter | 0.068inch |
| Insulation Material | ETFE |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Package Quantity | 2000 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0811, Raychem |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Diameter | 1.73mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 22759/34-16-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.