High Performance Cable 4AWG 7.87mm Tin Plated Copper 600VAC T/R
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | ETFE |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0811 |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Diameter | 7.87mm |
| Wire/Cable Gauge | 4AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |