High-performance hook-up wire featuring a 4 AWG tin-plated copper conductor with 133 strands of 25 AWG for excellent conductivity. Insulated with durable ETFE for a 600VAC voltage rating, this white wire operates reliably across a wide temperature range from -65°C to +150°C. The cable boasts an outside diameter of 7.87mm and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Conductor Diameter | 6.65mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.31inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.008inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 133 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 7.87mm |
| Package Quantity | 2000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0811 |
| Strand Size | 25AWG |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 7.87mm |
| Wire/Cable Gauge | 4AWG |
| Wire/Cable Type | Spec 55 |
| RoHS | Compliant |