High Performance Cable 1Conductors 16AWG 1.96mm Nickel Plated Copper 600VAC
Checking distributor stock and pricing after the page loads.
| Type | High Performance Cable |
| Size | 16AWG |
| Maximum Outer Diameter | 1.96mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Conductor Material | Nickel Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |