Hook-up Wire 20AWG 1.27mm Nickel Coated Copper 600VAC
Checking distributor stock and pricing after the page loads.
| Type | Hook-up Wire |
| Size | 20AWG |
| Maximum Outer Diameter | 1.27mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Conductor Material | Nickel Coated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |