High Performance Cable 4AWG 8.12mm Nickel Coated Copper White 600VAC T/R
Checking distributor stock and pricing after the page loads.
| Type | High Performance Cable |
| Size | 4AWG |
| Maximum Outer Diameter | 8.12mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Jacket Color | White |
| Conductor Material | Nickel Coated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |