This 600V hook-up wire features a copper/silver conductor and ETFE insulation, with a temperature range of -65°C to 200°C. It is compliant with ELV and RoHS regulations. The wire is available in a 20AWG gauge and is suitable for use in a variety of applications. The conductor material is copper and silver, and the insulation material is ETFE. The wire is not lead-free and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Conductor Material | Copper, Silver |
| ELV | Compliant |
| Insulation Material | ETFE |
| Lead Free | Not Applicable |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0812 |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |