This 600V hook-up wire features a 22AWG copper conductor with silver plating, insulated with ETFE material, and is designed for use in applications with operating temperatures between -65°C and 200°C. The wire is RoHS compliant and available in a variety of colors, including yellow. It is not radiation hardened and is suitable for use in cable assemblies. The wire is available in a 1.09mm diameter and is part of the MIL-W-22759 and MIL-C-27500 series.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Conductor Material | Copper, Silver |
| Insulation Material | ETFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0812 |
| Voltage | 600V |
| Wire/Cable Diameter | 1.09mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |