High Performance Cable 24AWG 1.14mm Silver Plated Copper 600VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 22759/43-24-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.045inch |
| Insulation Material | ETFE |
| Length | 5000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Package Quantity | 5000 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0812 |
| Voltage | 600V |
| Wire/Cable Diameter | 1.14mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 22759/43-24-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
