
This 600V white solid hook-up wire features a 4AWG gauge and ETFE insulation with a thickness of 0.008inch. It is designed to operate within a temperature range of -65°C to -200°C and is compliant with RoHS regulations. The wire is available in quantities of 1000 and is constructed with a copper and silver conductor material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 22759/43-4-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.31inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.008inch |
| Max Operating Temperature | -200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0812 |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 7.87mm |
| Wire/Cable Gauge | 4AWG |
| Wire/Cable Type | Spec 55 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 22759/43-4-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.