This 600V hook-up wire features a 22AWG conductor made from copper and silver, with ETFE insulation for durability. It is designed for use in environments with operating temperatures ranging from -65°C to 200°C. The wire is available in a variety of configurations and is compliant with RoHS regulations. It is not radiation hardened and is part of the MIL-W-22759 and MIL-C-27500 series.
TE Connectivity 22759/44-22-3 technical specifications.
| Color | Orange |
| Conductor Material | Copper, Silver |
| Insulation Material | ETFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0112 |
| Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.