This 600V hook-up wire features a 26AWG conductor made from copper and silver, insulated with ETFE material. It is designed for use in applications where temperatures range from -65°C to 200°C. The wire is RoHS compliant and suitable for use in a variety of industries. It is available in bulk quantities and is part of the MIL-W-22759 and MIL-C-27500 series.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Material | ETFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0112 |
| Voltage | 600V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |