
RF Coaxial Connector, BNC type, featuring 50 Ohm impedance and a straight, panel-mount orientation. Constructed with a zinc body plated in nickel, it utilizes a bronze center contact with gold plating for superior conductivity. This male connector supports a maximum frequency of 4GHz and a voltage rating of 500V, with a mating cycle capability of 500. Termination is achieved via through-hole soldering.
TE Connectivity 227673-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.76mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Height | 35.57mm |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Lead Free | Contains Lead |
| Length | 15.88mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 227673-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.