
RF coaxial connector, straight panel mount, male gender, 50 Ohm impedance, operating from 0 to 4 GHz. Features a zinc body with nickel plating, PTFE dielectric, and gold-plated copper center contact. Rated for 500V, with a maximum operating temperature of 165°C and 500 mating cycles. Termination is via solder cup.
TE Connectivity 227715-3 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Package/Case | 300 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Not Applicable |
| Length | 26.92mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 227715-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.