
SMA Male Plug, Straight, Crimp termination, designed for .141" semi-rigid cable. Features a stainless steel body with passivation, gold-plated copper center contact, and PTFE dielectric for reliable RF performance up to 18 GHz. This connector offers 50 Ohm impedance, 0.3dB insertion loss, and a mating cycle rating of 500. Operating temperature range is -65°C to 165°C, with a voltage rating of 500V.
TE Connectivity 227743-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 16mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-PRF-39012 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 227743-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.