
Straight panel mount RF coaxial connector with a 50 Ohm impedance, operating from 0Hz to 4GHz. Features a zinc body with nickel plating, bronze center contacts with tin plating, and a PBT dielectric. Designed for solder termination, this male connector offers a voltage rating of 500V and a maximum operating temperature of 165°C. It supports 500 mating cycles and is packaged in cartons of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 227754-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Dielectric Material | PBT |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 26.92mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 227754-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
