
Connector Accessories Retainer Straight Thermoplastic
Sign in to ask questions about the TE Connectivity 228087-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 228087-1 technical specifications.
| Body Material | Thermoplastic, Metal |
| Package/Case | Metal |
| Color | Black |
| Fiber Cladding Diameter | 1000um |
| Length | 34.2mm |
| Mating Cycles | 150 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 228087-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
