
This 2-position duplex multimode fiber optic connector is made from thermoplastic with a black color. It features a lead-free design and is RoHS compliant. The connector is suitable for multimode applications and has a maximum operating temperature of 65°C. It can withstand 150 mating cycles and is designed for free-hanging mounting. The OPTIMATE series connector is available in a package quantity of 500.
Sign in to ask questions about the TE Connectivity 228088-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 228088-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Fiber Cladding Diameter | 1000um |
| Lead Free | Lead Free |
| Material | Plastic |
| Mating Cycles | 150 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 228088-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.