
RF coaxial connector, TNC male, straight, cable mount, free hanging. Features 50 Ohm impedance, operating frequency 0-7 GHz, and a maximum frequency of 15 GHz. Constructed with a brass body plated in nickel, brass center contact with gold plating, and a PTFE dielectric. Rated for 335V, 500 mating cycles, and operates between -65°C and 105°C. RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 228179-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 228179-3 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Length | 23.4mm |
| Mating Cycles | 500 |
| Max Frequency | 15GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 7 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 228179-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
