
Female SMB solder receptacle for rear mounting, featuring a brass body with nickel plating and a copper contact with gold plating. This straight, standard polarity connector operates at frequencies up to 4GHz with a 50-ohm impedance. Constructed with a PTFE dielectric and insulation, it offers a temperature range of -65°C to 85°C. Supplied in a carton of 100 units.
TE Connectivity 228215-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 228215-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.