SMB RF coaxial connector, straight orientation, male gender, designed for panel mounting with a bulkhead mount type. Features a 50 Ohm impedance, brass body with nickel plating, and brass center contact with gold plating. Dielectric material is PTFE, supporting a maximum frequency of 4GHz and a voltage rating of 335V. Offers 500 mating cycles and an operating temperature range of -65°C to 165°C.
TE Connectivity 228217-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Contains Lead |
| Length | 23.36mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Carton |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMB |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 228217-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.