Straight, panel mount RF coaxial adapter with 50 Ohm impedance. Features a zinc body with nickel plating and gold-plated center contacts made of bronze. Dielectric and insulation material is polyethylene. This adapter is designed for bulkhead mounting and is RoHS compliant.
TE Connectivity 228226-3 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 24.38mm |
| Dielectric Material | Polyethylene |
| ELV | Non-Compliant |
| Gender | Male |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polyethylene |
| Lead Free | Contains Lead |
| Length | 36.07mm |
| Mount | Panel, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Plating | Nickel |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 228226-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.