
Straight RF coaxial adapter featuring female-to-female SMB connectors with a 50-ohm impedance and a maximum operating frequency of 4 GHz. Constructed with a brass body plated in nickel, it utilizes gold-plated brass contacts for reliable mating. This panel-mount bulkhead adapter offers a snap coupling and a PTFE dielectric, designed for 500 mating cycles.
TE Connectivity 228553-1 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Body/Shell Style | JACK-JACK |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Finish - Mating | GOLD |
| Contact Finish - Termination | GOLD |
| Contact Gender | Female to Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Coupling Type | Snap |
| Dielectric Material | PTFE |
| DIN Conformance | No |
| ELV | Compliant |
| Environmental Protection | No (Without) |
| Filter Feature | No |
| Gender Type A | Female |
| Gender Type B | Female |
| IEC Conformance | No |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 17.4mm |
| Manufacturer Series | 228553 |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| MIL Conformance | No |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 4 GHz |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Carton |
| Panel Mount | Yes |
| Panel Thickness | 2.36mm |
| Plating | Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 228553-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
