
Right-angle SMA male RF connector for cable mounting. Features a stainless steel body with passivation, copper contacts with gold plating, and a PTFE dielectric. Operates at 0 to 18 GHz with a 50-ohm impedance. Maximum operating temperature of 165°C.
TE Connectivity 228583-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Height | 0.554inch |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 0.67inch |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Positions | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 228583-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
