
This straight SMA plug connector features a stainless steel body with passivation and a copper contact plated with stainless steel and gold. Designed for cable mounting, it operates at frequencies from 0 to 18 GHz with a 50-ohm impedance and a maximum insertion loss of 0.3dB. The connector boasts a mating cycle rating of 500 and a voltage rating of 500V, with an operating temperature range of -65°C to 165°C.
TE Connectivity 228635-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Stainless Steel, Gold |
| Depth | 7.93mm |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 0.447inch |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 228635-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
