
RF coaxial connector, SMA series, male gender, straight orientation, designed for cable mounting with crimp termination. Features a 50 Ohm impedance and operates from 0Hz to 18GHz. Constructed with a stainless steel body plated passivated, copper contacts plated gold, and a PTFE dielectric. Rated for 500V, with an operating temperature range of -65°C to 165°C.
TE Connectivity 228636-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.578inch |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 228636-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
