
Male SMA plug connector for cable mounting, featuring a straight orientation and 50 Ohm impedance. Constructed with a stainless steel body and gold-plated copper center contact, it operates from DC to 18 GHz with a maximum insertion loss of 0.3dB. This connector supports 500 mating cycles and has a voltage rating of 335V, with a temperature range of -65°C to 165°C. The dielectric is PTFE, and the component is RoHS compliant.
TE Connectivity 228639-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.93mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 15.55mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-PRF-39012 |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 228639-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.