
Right-angle, male RF coaxial connector with a bayonet coupling mechanism. Features a 50 Ohm impedance, gold-plated bronze center contact, and PBT/Polybutylene/Zinc body with nickel plating. Designed for through-hole PCB mounting with a solder termination. Operates within a temperature range of -55°C to 85°C and has a voltage rating of 500V.
TE Connectivity 228686-1 technical specifications.
| Body Material | PBT, Polybutylene, Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Color | Yellow |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Coupling Type | Bayonet |
| Depth | 14.76mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Forward Current | 25mA |
| Gender | Male |
| Housing Color | White |
| Insulation Material | Polymethylpentene |
| Lead Free | Contains Lead |
| Length | 36.83mm |
| Manufacturer Series | 228686 |
| Mating Cycles | 200 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Shape | Rectangular |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 228686-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
