Conn Housing RCP 2 POS 1.27mm Crimp ST Cable Mount Black Bag/Box
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2292906-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2292906-2 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Terminal Pitch | 1.27mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2292906-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.