
This cable mount connector features 50 female contacts with a gold plating and copper alloy construction. It has a black housing and a black color, with a length of 18.77mm and a pitch of 2.16mm. The connector is designed for free-hanging or cable mounting and is packaged in bulk. It is compliant with RoHS regulations and is part of the CHAMP .085 series.
TE Connectivity 229913-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 18.77mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 229913-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
