
Right-angle, 50-position, 50-terminal female IEEE 488 connector for signal applications. Features gold-plated copper alloy contacts, 2.16mm pitch, and IDC termination. Rated for 3.5A current and 150V voltage, operating between -40°C and 70°C. Designed for free-hanging, cable mounting with a mating connector lock.
TE Connectivity 229975-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Depth | 15.37mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 83.32mm |
| Material | Plastic |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 229975-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.