The 2301996-7 is a single port (1x1) RJ45 modular jack with integrated magnetics for 10/100/1000 Base-T applications. It features integrated Green and Yellow LEDs and is designed for through-hole mounting. The component includes EMI shielding and is optimized for Gigabit Ethernet performance in networking and industrial applications.
Sign in to ask questions about the TE Connectivity 2301996-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2301996-7 technical specifications.
| Connector System | Cable-to-Board |
| Data Rate | 1Gb/s |
| Number of Ports | 1 |
| Magnetic Circuit | 3C11 |
| LED Color (Left/Right) | Green/Yellow |
| Mounting Location | Top |
| Performance Category | Cat 5 |
| RoHS | Compliant |
| Elv | Compliant |
Download the complete datasheet for TE Connectivity 2301996-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.