The 2302794-1 is a MULTIGIG RT 3 high-speed backplane connector designed for demanding aerospace, defense, and marine applications. It is a right-angle plug assembly with 112 positions arranged in a 7-row, 16-column configuration. This unguided, unshrouded connector features a 1.8mm centerline and is designed for board-to-board PCB mounting using through-hole press-fit termination. It supports data rates up to 25+ Gb/s and is optimized for VPX architecture.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2302794-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Positions | 112 |
| Number of Rows | 7 |
| Number of Columns | 16 |
| Centerline (Pitch) | 1.8mm |
| Impedance | 100Ω |
| Data Rate | 25+Gb/s |
| Termination Method | Through Hole - Press-Fit |
| Contact Mating Area Plating Material | Gold |
| Operating Temperature Range | -55 – 105°C |
| RoHS | Compliant |
| Elv | Compliant |
Download the complete datasheet for TE Connectivity 2302794-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.