The 2305567-1 is a part of the OCEAN 2.0 series of applicators designed for high-quality terminal crimping. It is a side-feed type applicator featuring a mechanical-style feed. This application tooling is engineered for precision and durability in industrial wire processing environments, supporting specific terminal crimp configurations (062F082O).
TE Connectivity 2305567-1 technical specifications.
| Feed Type | Mechanical |
| Applicator Style | OCEAN 2.0 Side Feed |
| Crimp Width (Wire) | 0.062in |
| Crimp Width (Insulation) | 0.082in |
| RoHS | Not Applicable |
No datasheet is available for this part.