The 2305570-1 is a manual light-duty hand tool designed for precision cutting of side-feed, front-carrier terminal strips. It enables operators to easily create loose piece terminals from reels or strips without damaging the product or creating sharp burs typically associated with traditional wire snips. The tool features an adjustable mechanism with a terminal stop and strip guide to accommodate varying sizes of side-feed front-carrier terminal strips.
Sign in to ask questions about the TE Connectivity 2305570-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2305570-1 technical specifications.
| Tool Type | Terminal Cutter |
| Power Technology Type | Manual |
| Feed Type | Side Feed |
| Terminal Type Compatibility | Front Carrier Terminals |
| Die Set Type | Fixed In Tool |
| Crimp Capability | No Crimp |
| RoHS | Not Applicable |
| Reach Svhc | No SVHC |
Download the complete datasheet for TE Connectivity 2305570-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.