
260-position, female header receptacle for DDR4 SODIMM modules. Features a right-angle, surface-mount termination style with an 8mm stack height. Designed for board-to-board applications, this component meets UL 94V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2309411-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 260 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2309411-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.