
260-position, right-angle, surface-mount header for DDR4 SODIMM modules. Features a 9.2 mm stack height and female contacts with FLASH plating. Constructed with black thermoplastic insulator material and rated for operation between -55°C and 85°C, with a UL 94V-0 flammability rating. Designed for two PCB rows with a signal current rating of 0.5A.
TE Connectivity 2309413-1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 260 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2309413-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.