Cable Assembly Cat 7 S/FTP 1.5m 24AWG Circular to Circular 8 to 8 POS M-M Box
Checking distributor stock and pricing after the page loads.
TE Connectivity 2322421-2 technical specifications.
| Cable Type | Cat 7 S/FTP |
| Wire Size | 24AWG |
| Connector Type A | M12 Circular |
| Connector Type B | M12 Circular |
| Gender | M-M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Jacket Material | Low Smoke Zero Halogen |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.