The 2327671-3 is a 3-position plug assembly for female terminals. It belongs to the MCON Interconnection System and is designed for wire-to-board or wire-to-device connections. The housing is made of PBT-GF30 material, features a 4mm centerline (pitch), and is unsealed. It is part of the MCON 1.2mm Tab Contact family and is used for automotive or industrial signaling applications.
Sign in to ask questions about the TE Connectivity 2327671-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2327671-3 technical specifications.
| Number of Positions | 3 |
| Centerline (Pitch) | 4mm |
| Mating Tab Width | 1.2mm |
| Operating Voltage | 12VDC |
| Operating Temperature Range | -40 – 125°C |
| Housing Material | PBT-GF30 |
| Connector Color | Black |
| Sealable | No |
| RoHS | Compliant |
| Elv | Compliant |
| Reach Svhc | No substances of very high concern exceed the thresholds |
Download the complete datasheet for TE Connectivity 2327671-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.