Antenna MIMO 960MHz/2170MHz/3800MHz Automotive Bag/Box
Checking distributor stock and pricing after the page loads.
| Type | MIMO |
| Minimum Frequency | 698|1710|2500MHz |
| Maximum Frequency | 960|2170|3800MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Maximum Input Power | 25000mW |
| Impedance | 50Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |