The 2335889-1 is a single port (1x1) SFP-DD (Small Form-factor Pluggable - Double Density) cage assembly designed for high-speed data applications. It features a press-fit termination method to the printed circuit board, integrated EMI springs for shielding, and is constructed from copper alloy with nickel plating. The component supports data rates up to 56 Gbps (PAM4) per channel and is designed for an operating temperature range of -55°C to 85°C.
TE Connectivity 2335889-1 technical specifications.
| Form Factor | SFP-DD |
| Port Configuration | 1x1 |
| Data Rate (Max) | 56Gb/s |
| Operating Temperature Range | -55 – 85°C |
| Termination Method | Through Hole - Press-Fit |
| Centerline (Pitch) | 16.25mm |
| Included Heat Sink | No |
| RoHS | Compliant |
| Elv | Compliant |
| Reach Svhc | Current ECHA Candidate List |
Download the complete datasheet for TE Connectivity 2335889-1 to view detailed technical specifications.
No datasheet is available for this part.