
This embedded adhesive-mount antenna supports triple-band Wi‑Fi 6 and Wi‑Fi 6E operation across the 2.4 GHz, 5 GHz, and 6 GHz bands, and it is also suitable for Bluetooth and ZigBee applications. It uses a 50 ohm unbalanced feed with linear polarization, handles 10 W continuous power, and is designed for omnidirectional coverage without external matching components. The antenna body measures 33 x 8.0 x 1.0 mm and operates from -40 to +85 °C, with the same storage temperature range. Part 2344655-2 is configured with a 100 mm long 1.13 mm coaxial cable terminated in an MHF-type plug receptacle.
Sign in to ask questions about the TE Connectivity 2344655-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2344655-2 technical specifications.
| Wireless Bands | Wi-Fi 6/6E, Bluetooth, ZigBee |
| Frequency Range | 2400-2500 / 5150-5875 / 5925-7125MHz |
| VSWR | <2.7:1 / <1.8:1 / <1.8:1 |
| Average Efficiency | 62 / 78 / 75% |
| Peak Gain | 1.4 / 3.7 / 5.9dBi |
| Average Gain | -2.5 / -1.3 / -0.9dB |
| Power Handling | 10W |
| Feed Point Impedance | 50ohms |
| Polarization | Linear |
| Dimensions | 33 x 8.0 x 1.0mm |
| Weight | <1.2g |
| Mounting | Adhesive tape |
| Operating Temperature | -40 to +85°C |
| Storage Temperature | -40 to +85°C |
| Cable Length | 100mm |
| Cable Outer Diameter | 1.13mm |
| Connector Type | MHF-type plug receptacle |
| Mating Component | 2337019-1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2344655-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.