
This internal flexible PCB antenna is a passive dual-band design for 2.4 GHz and 5 GHz wireless systems. It supports Wi-Fi, Bluetooth, and Zigbee applications with 50 ohm impedance, linear polarization, omnidirectional radiation, and a maximum VSWR below 2:1. The antenna uses adhesive mounting for internal or embedded installation and terminates in MHF, MHF1, U.FL, or UMCC-compatible interfaces on a single-port configuration. It has a 100 mm cable, weighs 1.2 g, and measures 30 mm long, 9.5 mm wide, and 0.19 mm high.
Sign in to ask questions about the TE Connectivity 2344656-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2344656-2 technical specifications.
| Antenna Type | Flexible PCB (FPC) |
| Band Type | Dual Band |
| Frequency Category | 2400-5950MHz |
| Frequency Band | 2400-2500, 5150-5875MHz |
| Primary Application | Wi-Fi |
| Communication Protocol | Bluetooth, Wi-Fi, Zigbee |
| Wireless Standard | 802.11 a/b/g/n/ac/ad, Bluetooth, ZigBee, Wi-Fi |
| Impedance | 50Ω |
| Antenna Operation | Passive |
| VSWR (Max) | <2:1 |
| Gain (Max) | 2dB |
| Peak Gain | <3dBi |
| Directionality | Omnidirectional |
| Polarization | Linear |
| Mounting Type | Adhesive Mount |
| Mounting Location | Internal/Embedded |
| Port Configuration | Single Port |
| Antenna Termination | MHF, MHF1, U.FL, UMCC |
| Cable Length | 0.1m |
| Product Length | 30mm |
| Product Width | 9.5mm |
| Product Height | 0.19mm |
| Product Weight | 1.2g |
| Applicable Region | Global |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2344656-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.